Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3F-0524SH30ZCopy
Newark Part No.28AK0937
Product RangeAM3F-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 100+ | $10.490 |
| 200+ | $9.750 |
| 500+ | $9.160 |
| 1000+ | $8.690 |
Price for:Each
Minimum: 10
Multiple: 10
$116.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3F-0524SH30ZCopy
Newark Part No.28AK0937
Product RangeAM3F-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1125mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width8.6mm
Height13.47mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM3F-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM3F-0524SH30Z is an AM3F-Z series 3W DC to DC converter in a 12 pin SIP package.
- Input voltage range from 4.5-5.5VDC, output voltage is 24VDC
- Maximum output current is 125mA, isolation is 3000VDC
- Efficiency is 69%
- Low ripple and noise
- Regulated single output
- Continuous short circuit protection
- Operating temperature range from -25°C to +85°C
- Designed to meet IEC/EN/UL 60950-1, 62368-1
- Free air convection cooling
- Dimension (L x W x H) is 1.25 x 0.34 x 0.53inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
125mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
13.47mm
Input Voltage DC Min
4.5V
Product Range
AM3F-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
8.6mm
Depth
32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
