Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3D-0512SZCopy
Newark Part No.28AK0891
Product RangeAM3D-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 100+ | $5.740 |
| 200+ | $5.340 |
| 500+ | $5.010 |
| 1000+ | $4.760 |
Price for:Each
Minimum: 20
Multiple: 20
$127.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3D-0512SZCopy
Newark Part No.28AK0891
Product RangeAM3D-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width7.2mm
Height9.5mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM3D-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM3D-Z series 3W DC to DC converter
- Input voltage range from 4.5 to 5.5V, output voltage is 12V
- Maximum output current is 250mA, isolation is 1000VDC
- Efficiency is 84%
- 7 pin DIP package, low profile plastic package
- Pin compatible with multiple manufacturers, short circuit protection
- Non-conductive black plastic UL 94 V-0 case material
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 0.76 x 0.28 x 0.37inch
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.5mm
Input Voltage DC Min
4.5V
Product Range
AM3D-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
