Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3A-1203SZ
Newark Part No.28AK0859
Product RangeAM3A-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.720 |
| 100+ | $14.140 |
| 200+ | $13.140 |
| 500+ | $12.340 |
| 1000+ | $11.720 |
Price for:Each
Minimum: 15
Multiple: 15
$235.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3A-1203SZ
Newark Part No.28AK0859
Product RangeAM3A-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width10.02mm
Height12.2mm
Depth17.52mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeAM3A-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM3A-Z series is a 3W DC/DC converter
- Input voltage range from 4.5 to 18VDC, output current is 3.3VDC
- Maximum output current is 700mA, isolation is 1600VDC
- Efficiency is 75%
- Continuous Short circuit protection
- Operating temperature range: -40°C to +76°C
- Compact footprint and high-power density
- 4:1 input voltage range
- Compact SIP6, ON/OFF control
- Suitable for mobile phone chargers, portable electronics, IoT and wireless applications
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
700mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.2mm
Input Voltage DC Min
4.5V
Product Range
AM3A-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
10.02mm
Depth
17.52mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
