
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 100+ | $4.070 |
| 200+ | $3.780 |
| 500+ | $3.540 |
| 1000+ | $3.350 |
Product Information
Product Overview
AM2M-1203DH30JZ is an AM2M-JZ series 2W DIP14 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage. The compact DIP14 design will surely benefit users' new system design. It offers great operating temperatures, from -40 to 105°C, with full power up to 85°C. Also, an isolation of 3000V DC for improved reliability and system safety, as well as a great 3,500,000h MTBF come standard. The AM2M-JZ is suitable for instrumentation, industrial controls, communication, and IoT applications. It is designed to meet IEC/EN/UL62368, CISPR32 / EN55032, class B with the recommended EMI circuit (EMC - conducted and radiated emission), IEC 61000-4-2 contact ±6KV, criteria B (electrostatic discharge immunity).
- Continuous short-circuit protection
- Industry standard DIP14 pin-out
- Unregulated output
- 12 (10.8 to 13.2) input voltage (V DC)
- ±3.3V DC output voltage
- 208/8mA input current (full/no load) typical
- ±303 / ±30mA output current (max/min)
- ±1200µF maximum capacitive load
- 75% typical efficiency
- Dimension (L x W x H) is 0.8 x 0.4 x 0.32" (20.32 x 10.16 x 8.20mm)
Technical Specifications
ITE
-
2 Output
303mA
-303mA
3kV
Fixed
8.2mm
10.8V
AM2M-JZ Series
DIP
2W
3.3V
-3.3V
Unregulated
12V
10.16mm
20.32mm
13.2V
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
