Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2G-0507DZCopy
Newark Part No.28AK0103
Product RangeAM2G-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 100+ | $11.080 |
| 200+ | $10.300 |
| 500+ | $9.680 |
| 1000+ | $9.190 |
Price for:Each
Minimum: 20
Multiple: 20
$246.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2G-0507DZCopy
Newark Part No.28AK0103
Product RangeAM2G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 17.2V
Output Current - Output 1139mA
Output Voltage - Output 2-7.2V
Output Current - Output 2-139mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM2G-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM2G-Z series 2W DC to DC converter
- Input voltage range from 4.5-9V, output voltage is ±7.2V
- Maximum output current is ±139 mA, efficiency is 70%, isolation is 1000VDC
- Regulated, remote on/off control, 8 pin SIP package
- Continuous short circuit protection, wide 2:1 input range
- UL certified
- Non-conductive black plastic (UL94V-0 rated) case material
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
139mA
Output Current - Output 2
-139mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
AM2G-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
7.2V
Output Voltage - Output 2
-7.2V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
