Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2F-2424SH30ZCopy
Newark Part No.28AK0091
Product RangeAM2F-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 100+ | $10.080 |
| 200+ | $9.360 |
| 500+ | $8.800 |
| 1000+ | $8.340 |
Price for:Each
Minimum: 10
Multiple: 10
$112.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2F-2424SH30ZCopy
Newark Part No.28AK0091
Product RangeAM2F-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width8mm
Height14mm
Depth32mm
Input Voltage DC Min21.6V
Input Voltage DC Max25.4V
Product RangeAM2F-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM2F-2424SH30Z is an AM2F-Z series 2W DC-DC converter. 12 Pin SIP package. It features low ripple and noise, continuous short circuit protection. Certified by designed to meet IEC/EN/UL 60950-1, 62368-1.
- Input voltage range from 21.6-26.4V, output voltage is 24V
- Maximum output current is 83mA, isolation is 3000VDC
- Efficiency is 72%
- Typical switching frequency is 50KHz( 100% load)
- Plastic UL94-VO case material
- Operating temperature range from -25°C to +85°C
- Dimensions(L x W x H) is 1.26 x 0.31 x 0.55inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
14mm
Input Voltage DC Min
21.6V
Product Range
AM2F-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
8mm
Depth
32mm
Input Voltage DC Max
25.4V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
