Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2DS-1212DH52ZCopy
Newark Part No.27AK9947
Product RangeAM2DS-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 100+ | $9.130 |
| 200+ | $8.490 |
| 500+ | $7.970 |
| 1000+ | $7.570 |
Price for:Each
Minimum: 20
Multiple: 20
$203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2DS-1212DH52ZCopy
Newark Part No.27AK9947
Product RangeAM2DS-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183.3mA
Output Voltage - Output 2-12V
Output Current - Output 2-83.3mA
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.2mm
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2DS-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM2DS-1212DH52Z is an AM2DS-Z series 2W DC to DC converter in 7 pin SIP package.
- Input voltage range from 12VDC, output voltage is ±12VDC
- Maximum output current is ±83.3mA, isolation is 5200VDC
- Efficiency is 83%
- Low Ripple and Noise
- Continuous short circuit protection
- Low coupling capacity
- Operating temperature range from -40°C to +95°C
- Switching frequency 50 - 100KHz
- Free air convection cooling
- Dimension (L x W x H) is 0.76 x 0.28 x 0.39inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
83.3mA
Output Current - Output 2
-83.3mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
AM2DS-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
