Print Page
AM2DS-0503DLPZ
Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP-7, Module, 2 W, 2 Output, 3.3 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM2DS-0503DLPZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 21AM2081 |
| Product Range | AM2DS-LPZ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 100+ | $1.900 |
| 200+ | $1.750 |
| 500+ | $1.640 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM2DS-0503DLPZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 21AM2081 |
| Product Range | AM2DS-LPZ Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | SIP-7, Module |
| Input Ratio | - |
| Output Power Max | 2W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 3.3V |
| Output Current - Output 1 | 303mA |
| Output Voltage - Output 2 | -3.3V |
| Output Current - Output 2 | -303mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Width | 7.05mm |
| Height | 10.16mm |
| Depth | 19.65mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| Product Range | AM2DS-LPZ Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
AM2DS-0503DLPZ is an AM2DS-LPZ series 2W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM2DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.
- Input voltage range from 4.5-5.5V DC and 5V DC nominal voltage
- Dual output voltage is ±3.3V DC
- Input current (typ) is 506/4mA at full load/no load
- Dual output current is ±303/±30mA (max/min)
- 1500V DC isolation voltage
- ±1000µF maximum capacitive load
- 83% typ efficiency
- Continuous short circuit protection
- Operating temperature range from -40 to +105°C
- Dimension (L x W x H) is 0.77 x 0.28 x 0.40inch (19.65 x 7.05 x 10.16mm)
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Input Ratio | - |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 303mA |
| Output Current - Output 2 | -303mA |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.16mm |
| Input Voltage DC Min | 4.5V |
| Product Range | AM2DS-LPZ Series |
| DC / DC Converter Type | SIP-7, Module |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 3.3V |
| Output Voltage - Output 2 | -3.3V |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 5V |
| Width | 7.05mm |
| Depth | 19.65mm |
| Input Voltage DC Max | 5.5V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
