Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM2D-1212SH30ZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AK2757 |
| Product Range | AM2D-Z Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 5+ | $10.030 |
| 10+ | $8.530 |
| 50+ | $7.780 |
| 100+ | $7.280 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM2D-1212SH30ZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AK2757 |
| Product Range | AM2D-Z Series |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | - |
| Output Power Max | 2W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 166.7mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 12V |
| DC / DC Converter Output Type | Fixed |
| Width | 6mm |
| Height | 10mm |
| Depth | 19.5mm |
| Input Voltage DC Min | 10.8V |
| Input Voltage DC Max | 13.2V |
| Product Range | AM2D-Z Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | - |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 166.7mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10mm |
| Input Voltage DC Min | 10.8V |
| Product Range | AM2D-Z Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 12V |
| Width | 6mm |
| Depth | 19.5mm |
| Input Voltage DC Max | 13.2V |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AM2D-1212SH30Z
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
