Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2D-0505DZCopy
Newark Part No.27AK9560
Product RangeAM2D-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 100+ | $3.930 |
| 200+ | $3.640 |
| 500+ | $3.430 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 20
Multiple: 20
$87.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-0505DZCopy
Newark Part No.27AK9560
Product RangeAM2D-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-5V
Output Current - Output 2-200mA
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM2D-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM2D-0505DZ is an AM2D-Z series 2W DC-DC converter. It features low ripple and noise, 7 pin SIP package and it is pin compatible with multiple manufacturers. Certified by design to meet EN/UL 60950-1, 62368-1.
- Input voltage range from 4.5V to 5.5V, output voltage is ±5V
- Maximum output current is ±200mA, isolation is 1000VDC
- Efficiency is 72%
- Switching frequency is 80KHz (100% load)
- Plastic UL94-VO case material
- Operating temperature at full load range from -40 to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
-200mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10mm
Input Voltage DC Min
4.5V
Product Range
AM2D-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
5V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
