Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM20EW-2405SZCopy
Newark Part No.28AK0675
Product RangeAM20EW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.450 |
| 100+ | $41.810 |
| 200+ | $38.870 |
| 500+ | $36.530 |
| 1000+ | $34.700 |
Price for:Each
Minimum: 10
Multiple: 10
$464.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM20EW-2405SZCopy
Newark Part No.28AK0675
Product RangeAM20EW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM20EW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM20EW-2405SZ is an AM20EW-Z series 20W DC-DC converter. It features ultra-wide 4:1 input range, adjustable output voltage, remote on/off, 2” x 1” package, soft start. It includes over voltage protection, over current protection, short circuit protection. Certified by designed to meet IEC/EN 60950-1.
- Input voltage range from 9-36V, output voltage is 5V
- Maximum output current is 4A
- Efficiency is 91%
- No minimum load required
- Typical switching frequency is 330KHz(100% load)
- Nickel coated copper with non conductive base case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L X W X H) is 2.00 x 1.00 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
9V
Product Range
AM20EW-Z Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
