Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM20CW-2405S-NZCopy
Newark Part No.28AK0515
Product RangeAM20CW-NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM20CW-2405S-NZCopy
Newark Part No.28AK0515
Product RangeAM20CW-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height11.7mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM20CW-NZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM20CW-2405S-NZ is an AM20CW-NZ series 20W DC-DC converter. It features wide 4:1 input voltage range, no load consumption ≤ 0.12W, remote on/off control. It includes over current protection, output over voltage protection, continuous short circuit protection, input under voltage protection.
- Input voltage range from 9 to 36V, output voltage is 5V
- Maximum output current is 4A, isolation is 1500VDC
- Typical efficiency is 90%
- No load consumption ≤ 0.12W
- Typical switching frequency is 300KHz
- Aluminum alloy case material
- Dimension (L x W x H) is 1.00 x 1.00 x 0.46inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.7mm
Input Voltage DC Min
9V
Product Range
AM20CW-NZ Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
