Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1SS-1215SH30Z
Newark Part No.27AK8791
Product RangeAM1SS-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 100+ | $6.210 |
| 200+ | $5.780 |
| 500+ | $5.410 |
| 1000+ | $5.130 |
Price for:Each
Minimum: 40
Multiple: 40
$276.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1SS-1215SH30Z
Newark Part No.27AK8791
Product RangeAM1SS-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 166.6mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width6mm
Height10.15mm
Depth11.68mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM1SS-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1SS-1215SH30Z is an AM1SS-Z series 1W DC to DC converter in a 4 pin SIP package.
- Input voltage range from 10.8-13.2VDC, output voltage is 15VDC
- Maximum output current is 66.6mA, isolation is 3000VDC
- Efficiency is 79%
- Low Ripple And Noise
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- Non-conductive black plastic UL94-VO case material
- Designed to meet IEC 60950-1 standard
- Free air convection cooling
- Dimension (L x W x H) is 0.46 x 0.24 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
66.6mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.15mm
Input Voltage DC Min
10.8V
Product Range
AM1SS-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
6mm
Depth
11.68mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
