
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 100+ | $3.010 |
| 200+ | $2.790 |
| 500+ | $2.620 |
| 1000+ | $2.470 |
Product Information
Alternatives for AM1PS-2403SJZ
1 Product Found
Product Overview
AM1PS-2403SJZ is an AM1PS-JZ series 1W DIP8 DC/DC converter that offers great cost savings due to improved manufacturing process. This compact industry DIP8 pin-out design will surely benefit your new system design. This offers great operating temperatures, from -40 to 105°C with full power up to 85°C. This comes with system safety as well as a great 3,500,000h MTBF come standard. This is suitable for instrumentation, industrial controls, industrial applications, communication, portable equipment, IoT applications. It includes continuous short circuit protection. Certified by cULus UL62368-1, design to meet IEC/EN62368-1.
- Typical input voltage is 24VDC, output voltage is 3.3VDC
- Output current is 303mA(max) / 30mA(min), isolation is 1500VDC
- Typical efficiency is 75%
- Excellent reliability and performance
- Unregulated output
- Switching frequency is 260KHz
- 3 years warranty
- Black plastic (flammability to UL 94V-0) case material
- Dimension (L x W x H) is 0.50 x 0.40 x 0.32inch
Technical Specifications
ITE
-
1 Output
303mA
-
1.5kV
Fixed
8.2mm
21.6V
AM1PS-JZ Series
DIP
1W
3.3V
-
Unregulated
24V
10.16mm
12.7mm
26.4V
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
