Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1PS-1212SZCopy
Newark Part No.27AK8655
Product RangeAM1PS-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 100+ | $4.150 |
| 200+ | $3.850 |
| 500+ | $3.610 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 40
Multiple: 40
$184.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1PS-1212SZCopy
Newark Part No.27AK8655
Product RangeAM1PS-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183.3mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width10.16mm
Height6.85mm
Depth12.7mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM1PS-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1PS-1212SZ is an AM1PS-Z series 1W DC to DC converter in a 8 pin DIP package.
- Input voltage of 10.8-13.2VDC, output voltage of 12VDC
- Maximum output current is 83.3mA, efficiency is 78%
- Low ripple and noise
- Isolation voltage is 1000VDC
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- Typical switching frequency is 80KHz(100% load, variable)
- Free air convection cooling
- Operating temperature range from -40°C to +85°C
- Dimension is (L x W x H) 0.50 x 0.40 x 0.27inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
83.3mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
6.85mm
Input Voltage DC Min
10.8V
Product Range
AM1PS-Z Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
10.16mm
Depth
12.7mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
