Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1G-2424SZCopy
Newark Part No.27AK8027
Product RangeAM1G-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 100+ | $9.500 |
| 200+ | $8.840 |
| 500+ | $8.300 |
| 1000+ | $7.870 |
Price for:Each
Minimum: 20
Multiple: 20
$211.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1G-2424SZCopy
Newark Part No.27AK8027
Product RangeAM1G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM1G-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1G-2424SZ is a AM1G-Z series 1W DC to DC converter in a 8 pin SIP package.
- Input voltage range from 18-36VDC, output voltage is 24VDC
- Maximum output current is 42mA, isolation voltage is 1000VDC
- Efficiency is 75%
- Remote on/off control
- Continuous short circuit protection
- Wide 2:1 input range, continuous short circuit protection
- Typical switching frequency is 100KHz(100% load)
- Operating temperature -40°C to + 85°C
- Free air convection cooling
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44 inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
42mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.1mm
Input Voltage DC Min
18V
Product Range
AM1G-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
