Print Page
AM1DR-0505SLPZ
Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP-7, Module, 1 W, 1 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM1DR-0505SLPZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 21AM1446 |
| Product Range | AM1DR-LPZ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 100+ | $2.170 |
| 200+ | $2.000 |
| 500+ | $1.880 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM1DR-0505SLPZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 21AM1446 |
| Product Range | AM1DR-LPZ Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | SIP-7, Module |
| Input Ratio | - |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 200mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Width | 6mm |
| Height | 10.16mm |
| Depth | 19.65mm |
| Input Voltage DC Min | 4.75V |
| Input Voltage DC Max | 5.25V |
| Product Range | AM1DR-LPZ Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Input Ratio | - |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 200mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.16mm |
| Input Voltage DC Min | 4.75V |
| Product Range | AM1DR-LPZ Series |
| DC / DC Converter Type | SIP-7, Module |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 5V |
| Width | 6mm |
| Depth | 19.65mm |
| Input Voltage DC Max | 5.25V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
