Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DR-0505SJZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AK2823
Product RangeAM1DR-JZ Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 100+ | $2.840 |
| 200+ | $2.630 |
| 500+ | $2.460 |
| 1000+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DR-0505SJZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AK2823
Product RangeAM1DR-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product RangeAM1DR-JZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM1DR-0505SJZ is an AM1DR-JZ series 1W SIP7 DC/DC converter. This compact SIP7 design will surely benefit your new system design. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 71°C. Also, an isolation of 1500VDC improves reliability and system safety and a 3,500,000h MTBF comes standard. It includes short circuit protection. The AM1DR-JZ is suitable for instrumentation, industrial controls, industrial applications, communication, telecom, portable equipment and IoT applications. Certified by CE/BS EN62368-1 ; cULus UL62368-1.
- Typical input voltage is 5VDC, output voltage is 5VDC
- Output current is 200mA(max)/20mA(min), isolation is 1500VDC
- Typical efficiency is 70%
- Excellent reliability and performance
- Regulated output
- Typical switching frequency is 270KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 0.77 x 0.24 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.75V
Product Range
AM1DR-JZ Series
DC / DC Converter Type
SIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
5.25V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
