Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DR-0505S-RZCopy
Newark Part No.27AK7574
Product RangeAM1DR-RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 100+ | $7.470 |
| 200+ | $6.940 |
| 500+ | $6.520 |
| 1000+ | $6.190 |
Price for:Each
Minimum: 20
Multiple: 20
$166.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DR-0505S-RZCopy
Newark Part No.27AK7574
Product RangeAM1DR-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width7.2mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1DR-RZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1DR-0505S-RZ is an AM1DR-RZ series 1W DC to DC converter in a 7 pin SIP package.
- Input voltage range from 4.5 to 5.5VDC, output voltage is 5VDC
- Maximum output current is 200mA
- Efficiency is 65%
- Regulated single output
- Continuous short circuit protection
- 1000VDC isolation
- Operating temperature range from -40°C to +85°C
- MTBF<gt/>3,500,000hours
- Continuous short circuit protection
- Dimension (L x W x H) is 0.77 x 0.28 x 0.39inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10mm
Input Voltage DC Min
4.5V
Product Range
AM1DR-RZ Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
