Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DM-1215DH60-NZCopy
Newark Part No.27AK7561
Product RangeAM1DM-NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DM-1215DH60-NZCopy
Newark Part No.27AK7561
Product RangeAM1DM-NZ Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 134mA
Output Voltage - Output 2-15V
Output Current - Output 2-34mA
Output Regulation-
Isolation Voltage6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM1DM-NZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- AM1DM-NZ series 1W DC to DC converter
- Input voltage range from 10.8 to 13.2V, output voltage is ±15V
- Maximum output current is ±34mA, isolation is 6000VDC, 4200VAC, efficiency is 75%
- 7 pin SIP package, reinforced insulation, 1xMOPP/2xMOOP
- Leakage current <lt/> 2µA, ultra-low Isolation capacitance of 5pF
- Short circuit protection, IEC/EN/UL60601-1 certified
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Operating temperature rang from -40°C to +85°C
- Dimension (L x W x H) is 0.77 x 0.39 x 0.49inch
Technical Specifications
Power Supply Applications
Medical
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
34mA
Output Current - Output 2
-34mA
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
AM1DM-NZ Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
12V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
