Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM1D-1203SZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AK2658 |
| Product Range | AM1D-Z Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 5+ | $6.790 |
| 10+ | $5.770 |
| 50+ | $5.260 |
| 100+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM1D-1203SZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AK2658 |
| Product Range | AM1D-Z Series |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | - |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 3.3V |
| Output Current - Output 1 | 303mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1kV |
| Input Voltage DC Nom | 12V |
| DC / DC Converter Output Type | Fixed |
| Width | 6mm |
| Height | 10mm |
| Depth | 19.5mm |
| Input Voltage DC Min | 10.8V |
| Input Voltage DC Max | 13.2V |
| Product Range | AM1D-Z Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | - |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 303mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10mm |
| Input Voltage DC Min | 10.8V |
| Product Range | AM1D-Z Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 3.3V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 12V |
| Width | 6mm |
| Depth | 19.5mm |
| Input Voltage DC Max | 13.2V |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AM1D-1203SZ
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
