Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15TW-48051SZCopy
Newark Part No.27AK9469
Product RangeAM15TW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.380 |
| 100+ | $32.740 |
| 200+ | $30.440 |
| 500+ | $28.620 |
| 1000+ | $27.170 |
Price for:Each
Minimum: 10
Multiple: 10
$363.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15TW-48051SZCopy
Newark Part No.27AK9469
Product RangeAM15TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM15TW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM15TW-48051SZ is an AM15TW-Z series 15W DC to DC converter in 24 pin DIP package.
- Input voltage range from 18-75VDC, output voltage is 5.1VDC
- Maximum output current is 3000mA, isolation is 1600VDC
- Efficiency is 89%
- Remote on/off function
- Ultra wide 4:1 input range
- No minimum load required
- Low no load input current
- Short circuit & over voltage protection, soft start
- Typical switching frequency is 250 to 330KHz
- Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
AM15TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
