Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15T-1212DZCopy
Newark Part No.27AK9442
Product RangeAM15T-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.690 |
| 100+ | $32.110 |
| 200+ | $29.860 |
| 500+ | $28.070 |
| 1000+ | $26.660 |
Price for:Each
Minimum: 10
Multiple: 10
$356.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15T-1212DZCopy
Newark Part No.27AK9442
Product RangeAM15T-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1625mA
Output Voltage - Output 2-12V
Output Current - Output 2-625mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeAM15T-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM15T-Z series 15W DC to DC converter
- Input voltage range from 9 to 18V, output voltage is ±12V
- Maximum output current is ±625mA, isolation is 1600VDC, efficiency is 90%
- Wide input range 2:1, soft start, remote on/off function
- No minimum load required, DIP 24 package, low no load input current
- Short circuit, over voltage, over current protection, designed to meet IEC/EN/UL60950-1, 62368-1
- Nickel-coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
625mA
Output Current - Output 2
-625mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
9V
Product Range
AM15T-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
