Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15JW-2412SH30ZCopy
Newark Part No.27AK9396
Product RangeAM15JW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.620 |
| 100+ | $25.740 |
| 200+ | $23.930 |
| 500+ | $22.500 |
| 1000+ | $21.370 |
Price for:Each
Minimum: 10
Multiple: 10
$286.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15JW-2412SH30ZCopy
Newark Part No.27AK9396
Product RangeAM15JW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.91mm
Depth40.64mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM15JW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM15JW-Z series 15W DC-DC converter
- Input voltage range from 9 to 36V
- Output voltage is 12V
- Maximum output current is 1.25A, efficiency is 88%
- Ultra-wide 4:1 input range
- Continuous short circuit protection, over current and over voltage protection
- No minimum load required, remote on/off control
- Soft Start, UVLO
- Dimensions (L x W x H) is 1.60 x 1.00 x 0.41inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.91mm
Input Voltage DC Min
9V
Product Range
AM15JW-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
40.64mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
