Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15EW-2405SZCopy
Newark Part No.27AK9368
Product RangeAM15EW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.390 |
| 100+ | $26.440 |
| 200+ | $24.580 |
| 500+ | $23.100 |
| 1000+ | $21.950 |
Price for:Each
Minimum: 10
Multiple: 10
$293.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15EW-2405SZCopy
Newark Part No.27AK9368
Product RangeAM15EW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM15EW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM15EW-2405SZ is an AM15EW-Z series 15W DC to DC converter with wide 4:1 input range.
- Input voltage range from 9-36VDC, output voltage is 5VDC
- Maximum output current is 3A, isolation is 1500VDC
- Efficiency is 83%
- Continuous short circuit protection
- Low ripple and noise
- Remote on/off control
- Switching frequency is 300KHz(100% load, variable)
- Free air convection cooling
- Start up time is 20ms
- Dimension (L x W x H) is 2.00 x 1.00 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM15EW-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
