Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15CW-2405SZCopy
Newark Part No.27AK9266
Product RangeAM15CW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.850 |
| 100+ | $32.270 |
| 200+ | $30.000 |
| 500+ | $28.190 |
| 1000+ | $26.770 |
Price for:Each
Minimum: 10
Multiple: 10
$358.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15CW-2405SZCopy
Newark Part No.27AK9266
Product RangeAM15CW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.4mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM15CW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM15CW-2405SZ is an AM15CW-Z series 15W DC to DC converter in a ultra-compact footprint 1”x1” package.
- Input voltage of 9 to 36VDC, output voltage of 5VDC
- Maximum output current is 3A, efficiency is 87%
- Isolation is 1600VDC
- Ultra wide input range 4:1
- Remote on/off function
- No minimum load required
- Adjustable output voltage
- Over voltage protection, over current protection, short circuit protection
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 1.00 x 1.00 x 0.41inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.4mm
Input Voltage DC Min
9V
Product Range
AM15CW-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
