Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM150QB-4824SH22-NZCopy
Newark Part No.27AK9531
Product RangeAM150QB-NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM150QB-4824SH22-NZCopy
Newark Part No.27AK9531
Product RangeAM150QB-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width40.2mm
Height12.7mm
Depth61.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM150QB-NZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM150QB-4824SH22-NZ is an AM150QB-NZ series 150W DC to DC converter in a 1/4 brick standard. It features over current, over voltage, over temperature & continuous short circuit protection.
- Input voltage range from 48 (18-75)VDC, output voltage is 24VDC
- Maximum output current is 6.25A
- Efficiency is 91%
- Wide 4:1 input voltage range
- Low no-load power
- 2250VDC I/O isolation
- Remote ON/OFF control
- Meet EN50121-3-2 standard
- Operating temperature range from -40°C to + 85°C
- Dimension (L x W x H) is 2.43 x 1.65 x 0.50inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6.25A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
18V
Product Range
AM150QB-NZ Series
DC / DC Converter Type
DIP
Output Power Max
150W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
40.2mm
Depth
61.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
