Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM10GH-2424NZCopy
Newark Part No.27AK9000
Product RangeAM10GH-NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10GH-2424NZCopy
Newark Part No.27AK9000
Product RangeAM10GH-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width12mm
Height9.5mm
Depth22mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM10GH-NZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM10GH-2424NZ is an AM10GH-NZ 10W series SIP8 DC/DC converter. This new series now increases the power density of our SIP8 line from 9W to 10W. It provides a 4:1 ultra wide input voltage range. It is suitable for applications that include industrial control, grid power, instrumentation and telecommunication.
- Input voltage range from 9 to 36V (24V nom)
- Output voltage is 24VDC
- Maximum input current is 485mA
- Maximum output current is 0.42A
- Isolation voltage is 1500VDC
- Min efficiency at full load is 85%
- Input under-voltage protection, output short circuit, over-current protection
- International standard pin-out
- Switching frequency is 500KHz at 100% load
- Dimensions (L x W x H) is 0.87 x 0.37 x 0.47inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
420mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.5mm
Input Voltage DC Min
9V
Product Range
AM10GH-NZ Series
DC / DC Converter Type
SIP
Output Power Max
10W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
12mm
Depth
22mm
Input Voltage DC Max
36V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
