Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM10E-1205SZ
Newark Part No.27AK8897
Product RangeAM10E-Z Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 100+ | $22.610 |
| 200+ | $21.010 |
| 500+ | $19.740 |
| 1000+ | $18.750 |
Price for:Each
Minimum: 10
Multiple: 10
$251.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10E-1205SZ
Newark Part No.27AK8897
Product RangeAM10E-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeAM10E-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM10E-Z series 10W DC to DC converter
- Input voltage range from 9 to 18V, output voltage is 5V
- Maximum output current is 2A, efficiency is 82%
- Full SMD technology, wide 2:1 input range, input/output isolation 1500VDC
- Pin compatible with multiple manufacturers, low profile metal package
- Continuous short circuit, over load protection, cULus, IEC/UL/EN/62368-1 certified
- Nickel coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 2 x 1 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM10E-Z Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate