Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM100EBO-4812SNZCopy
Newark Part No.27AK1844
Product RangeAM100EBO-NZ Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $37.150 | $8.580 |
| 100+ | $33.440 | $8.580 |
| 200+ | $31.100 | $8.580 |
| 500+ | $29.220 | $8.580 |
| 1000+ | $27.750 | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM100EBO-4812SNZCopy
Newark Part No.27AK1844
Product RangeAM100EBO-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio-
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height9.69mm
Depth58.42mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAM100EBO-NZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
8.3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.69mm
Input Voltage DC Min
36V
Product Range
AM100EBO-NZ Series
DC / DC Converter Type
Eighth Brick
Output Power Max
100W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.86mm
Depth
58.42mm
Input Voltage DC Max
75V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
