Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR2053Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AJ9884
Product RangeTGR2050 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4,991.790 |
| 3+ | $4,802.230 |
| 5+ | $4,707.450 |
| 10+ | $4,612.670 |
| 25+ | $4,454.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4,991.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR2053Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AJ9884
Product RangeTGR2050 Series
Signal Generator TypeRF
Bandwidth3GHz
No. of Channels1 Channel
Product RangeTGR2050 Series
Signal Generator ModulationAM, FM, PM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Alternatives for TGR2053
1 Product Found
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM
Plug Type
-
Bandwidth
3GHz
Product Range
TGR2050 Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
