Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL155-PCopy
Newark Part No.04X9983
Product RangePL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $855.990 |
Price for:Each
Minimum: 1
Multiple: 1
$855.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL155-PCopy
Newark Part No.04X9983
Product RangePL Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max15V
Output Current Min100µA
Output Current Max5A
Power Rating75W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangePL Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The New PL-P series includes all of the manual control features of the New PL series, but adds comprehensive remote control facilities. The ultra-compact rack-modular sizing makes it ideally suited to rack mounted system applications, while its user-friendly manual controls are retained for bench top applications. To meet the varying needs of today's engineers, a comprehensive array of interfaces is provided. RS-232, USB and LAN (Ethernet) with LXI support are provided as standard.
- High performance linear regulated power supplies
- Full digital remote control and readback
- RS-232, USB and LAN (Ethernet), GPIB optional
- LAN Interface conforms with LXI standard
- Interfaces are opto-isolated from outputs
- IVI Driver supplied
- Analog remote control of V and I
- Front and rear terminals
- Selectable remote sense terminals
- Ultra-compact size of quarter-rack 3U
- High power density - up to 90 watts per output
- Manual control features as per New PL Series
- Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
- High current low voltage output on triple output model
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
100µA
Power Rating
75W
Supply Voltage Max
230VAC
Product Range
PL Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
5A
Supply Voltage Min
115VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
