Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2198ULCopy
Newark Part No.66K8762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.621 |
Price for:Each
Minimum: 1000
Multiple: 100
$621.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2198ULCopy
Newark Part No.66K8762
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5e
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32-2198UL is a 8P8C unshielded RJ45 Modular Plug with gold-plated phosphor bronze contacts. This offset connector comes with load bar, clear polycarbonate housing and consists of a patented design allowing termination of one connector for round cable.
- 10mΩ Maximum contact resistance
- Terminate to stranded or solid conductors
- Easy installation with most crimp tools
- UL94V-0 Flammability rating
Applications
Communications & Networking, Defence, Military & Aerospace, Test & Measurement, Medical, Automotive
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
Crimp
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
