Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506-88
Newark Part No.66K8616
Your Part Number
92 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.870 |
| 25+ | $4.640 |
| 50+ | $4.520 |
| 100+ | $4.270 |
| 250+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506-88
Newark Part No.66K8616
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial6ft
Cable Length - Metric1.828m
Jacket Color-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
1.828m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate