Print Page
Image is for illustrative purposes only. Please refer to product description.

212 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 5+ | $7.780 |
| 10+ | $7.610 |
| 25+ | $7.450 |
| 50+ | $7.110 |
| 100+ | $6.480 |
| 250+ | $6.350 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSTI200Copy
Newark Part No.08WX5479
Wipe MaterialCellulose
Wipe Width230mm
Wipe Length230mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wipe Material
Cellulose
Wipe Length
230mm
SVHC
No SVHC (19-Jan-2021)
Wipe Width
230mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
