MS3474W10-6P
Circular Connector, MIL-DTL-26482 Series II, MS3474 Series, Jam Nut Receptacle, 6 Contacts

| Manufacturer | AERO ELECTRIC/CONESYS |
|---|---|
| Manufacturer Part No | MS3474W10-6PCopy |
| Newark Part No. | 98Y5267 |
| Product Range | MS3474 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $44.620 |
Product Information
| Manufacturer | AERO ELECTRIC/CONESYS |
|---|---|
| Manufacturer Part No | MS3474W10-6PCopy |
| Newark Part No. | 98Y5267 |
| Product Range | MS3474 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-26482 Series II |
| Product Range | MS3474 Series |
| Circular Connector Shell Style | Jam Nut Receptacle |
| No. of Contacts | 6Contacts |
| Circular Contact Type | Crimp Pin |
| Coupling Style | Bayonet |
| Insert Arrangement | 10-6 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Fluid Resistant |
| SVHC | To Be Advised |
Product Overview
The MS3474W10-6P from Aero Electric is MIL-DTL-26482 Series II jam nut receptacle with 6 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 500hr
- Operating temperature range from -55°C to +175°C
- Aluminium alloy body material with olive drab cadmium over nickel base
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
| Military Specification | MIL-DTL-26482 Series II |
|---|---|
| Circular Connector Shell Style | Jam Nut Receptacle |
| Circular Contact Type | Crimp Pin |
| Insert Arrangement | 10-6 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Fluid Resistant |
| Product Range | MS3474 Series |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
