D38999/26WE6SN
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts

| Manufacturer | AERO ELECTRIC/CONESYS |
|---|---|
| Manufacturer Part No | D38999/26WE6SNCopy |
| Newark Part No. | 98Y5087 |
| Product Range | DS38999/26 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $57.200 |
| 5+ | $53.450 |
| 10+ | $50.160 |
| 25+ | $48.660 |
| 50+ | $45.920 |
Product Information
| Manufacturer | AERO ELECTRIC/CONESYS |
|---|---|
| Manufacturer Part No | D38999/26WE6SNCopy |
| Newark Part No. | 98Y5087 |
| Product Range | DS38999/26 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series III |
| Product Range | DS38999/26 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 6Contacts |
| Circular Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 17-6 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Corrosion Resistant, EMI |
| SVHC | To Be Advised |
Product Overview
The D38999/26WE6SN from Aero Electric is MIL-DTL-38999 Series III self locking, RFI grounding plug with 6 contacts. MIL-DTL-38999 Series III connectors are newest cylindrical connectors designed for highest performance capabilities used in both general purpose and severe environment applications. Elongated mounting holes permit the Series III connectors to intermount with various existing MIL spec flange mounted receptacles, giving it a design replacement advantage. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Metal to metal bottoming and superior contact stability
- Durability of 500 mating cycles and 500hr salt spray exposure
- Scoop proof to eliminate the possibility of contact damage
- Triple start threaded coupling, crimp removable and rear release
- Self locking quick coupling plug eliminates the need for lockwiring
- Operates at extreme temperature range of -65°C to +175°C
- Aluminium alloy body material with olive drab cadmium over electroless nickel base
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Socket |
| Insert Arrangement | 17-6 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Corrosion Resistant, EMI |
| Product Range | DS38999/26 Series |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
