D38999/20FC98PN
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle

| Manufacturer | AERO ELECTRIC/CONESYS |
|---|---|
| Manufacturer Part No | D38999/20FC98PNCopy |
| Newark Part No. | 98Y4562 |
| Product Range | D38999/20 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $45.350 |
| 5+ | $42.380 |
| 10+ | $39.770 |
| 25+ | $38.590 |
| 50+ | $36.410 |
Product Information
| Manufacturer | AERO ELECTRIC/CONESYS |
|---|---|
| Manufacturer Part No | D38999/20FC98PNCopy |
| Newark Part No. | 98Y4562 |
| Product Range | D38999/20 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series III |
| Product Range | D38999/20 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 10Contacts |
| Circular Contact Type | Crimp Pin |
| Coupling Style | Threaded |
| Insert Arrangement | 13-98 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | EMI |
| SVHC | To Be Advised |
Product Overview
The D38999/20FC98PN from Aero Electric is MIL-DTL-38999 Series III wall mount receptacle with 10 contacts. MIL-DTL-38999 Series III connectors are newest cylindrical connectors designed for highest performance capabilities used in both general purpose and severe environment applications. Elongated mounting holes permit the Series III connectors to intermount with various existing MIL spec flange mounted receptacles, giving it a design replacement advantage. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Metal to metal bottoming and superior contact stability
- Durability of 500 mating cycles and 48hr salt spray exposure
- Scoop proof to eliminate the possibility of contact damage
- Triple start threaded coupling, crimp removable and rear release
- Operates at extreme temperature range of -65°C to +200°C
- Aluminium alloy body material with electroless nickel finish
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Contact Type | Crimp Pin |
| Insert Arrangement | 13-98 |
| Connector Body Plating | Electroless Nickel |
| Contact Plating | Gold |
| Service Class | EMI |
| Product Range | D38999/20 Series |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
