Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoQF0603H3A50TCopy
Newark Part No.40AJ7977
Product RangeSolidMatrix QF0603H Series
Your Part Number
No Longer Available
Product Information
ManufacturerAEM
Manufacturer Part NoQF0603H3A50TCopy
Newark Part No.40AJ7977
Product RangeSolidMatrix QF0603H Series
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicSlow Blow
Auto Blade Fuse Size1.6mm x 0.8mm x 0.8mm
Voltage Rating VDC32V
Product RangeSolidMatrix QF0603H Series
SVHCTo Be Advised
Technical Specifications
Fuse Current
3.5A
Auto Blade Fuse Size
1.6mm x 0.8mm x 0.8mm
Product Range
SolidMatrix QF0603H Series
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
