Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoF0603HI5000V032TMCopy
Newark Part No.40AJ6994
Product RangeSolidMatrix HI Series
Your Part Number
2,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.784 |
| 25+ | $0.719 |
| 50+ | $0.654 |
| 100+ | $0.605 |
| 250+ | $0.546 |
| 500+ | $0.505 |
| 1000+ | $0.467 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF0603HI5000V032TMCopy
Newark Part No.40AJ6994
Product RangeSolidMatrix HI Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSolidMatrix HI Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
32V
Product Range
SolidMatrix HI Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
