Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoUNO-220-P4N2AECopy
Newark Part No.48AJ8751
Product RangeUNO-220 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $164.000 |
Price for:Each
Minimum: 1
Multiple: 1
$164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUNO-220-P4N2AECopy
Newark Part No.48AJ8751
Product RangeUNO-220 Series
Technical Datasheet
No. of Ethernet Ports-
No. of Serial Communication Ports1 Port
Network Speeds-
Port TypesRS232/485 x 1
Gateway Server MountingDIN Rail / Wall
Product RangeUNO-220 Series
SVHCTo Be Advised
Product Overview
UNO-220-P4N2AE is an industrial Raspberry Pi 4 HAT Gateway Kit with POE function. This UNO-220 industrial-grade chassis is designed for customers using Raspberry Pi 4 (RPi 4) single-board computers (SBCs) in IoT applications. Featuring a system-image OS equipped micro SD card, an RPi 4 HAT I/O board, additional RS-232/485 GPIOs, and an RTC battery backup for precise time keeping.
- Protects from dust accumulation and extreme temperatures
- Industrial I/O board with additional RS-232/485 and GPIO ports
- PoE functionality enables power support via an Ethernet cable
- Battery-backed RTC for fail-safe time keeping
- Built-in TPM provides hardware-based security for data protection
- OS enables automatic system identification and configuration of GPIOs and drivers
- Supports wall mounting and DIN-rail installation for industrial applications
- LED indicators enable easy maintenance
- TPM, 1 x RS-232/485, 8 x GPIO, 8GB SD card and AdvRaspbian OS
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
-
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
RS232/485 x 1
Product Range
UNO-220 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
