Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoLEO-L50-G0Copy
Newark Part No.51AM9435
Product RangeLEO-L50 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $517.000 |
Price for:Each
Minimum: 1
Multiple: 1
$517.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoLEO-L50-G0Copy
Newark Part No.51AM9435
Product RangeLEO-L50 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Frequency RF-
Position Accuracy-
Module Interface-
Product RangeLEO-L50 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
No. of Channels
-
Position Accuracy
-
Product Range
LEO-L50 Series
Supply Voltage Max
-
Frequency RF
-
Module Interface
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
