Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,168.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,168.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoICR-4401WSCopy
Newark Part No.67AK0968
Technical Datasheet
No. of Ethernet Ports9Ports
No. of Serial Communication Ports4 Port
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 5, PoE PSE x 4, RS232 x 1, RS485 x 1, CAN x 1, USB x 1, SFP x 1
Gateway Server MountingDIN Rail / Wall
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
9Ports
Network Speeds
10Mbps, 100Mbps, 1Gbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
4 Port
Port Types
RJ45 x 5, PoE PSE x 4, RS232 x 1, RS485 x 1, CAN x 1, USB x 1, SFP x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
