Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,158.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-221W-P4AECopy
Newark Part No.52AH6896
Technical Datasheet
Meter Display TypeFHD TFT LED LCD Touch Screen
Display Size-
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min120VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD TFT LED LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
120VAC
Operating Temperature Min
0°C
SVHC
To Be Advised
Display Size
-
Screen Size
21.5"
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
