Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoFPM-217-R9AECopy
Newark Part No.73AJ0263
Product RangeFPM-200 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $988.000 |
Price for:Each
Minimum: 1
Multiple: 1
$988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-217-R9AECopy
Newark Part No.73AJ0263
Product RangeFPM-200 Series
Technical Datasheet
Meter Display TypeSXGA TFT LCD Touchscreen
Display Size410.4mm x 343.4mm
Display Resolution1280 x 1024 Pixels
Screen Size17"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFPM-200 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
SXGA TFT LCD Touchscreen
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
FPM-200 Series
Display Size
410.4mm x 343.4mm
Screen Size
17"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
