Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-121W-P7AECopy
Newark Part No.37AJ4467
Technical Datasheet
Meter Display TypeFull HD TFT LED LCD Color
Display Size518.8mm x 310.2mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Display Type
Full HD TFT LED LCD Color
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
-
Display Size
518.8mm x 310.2mm
Screen Size
21.5"
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
