Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEKI-9516-P0IDH10ECopy
Newark Part No.57AC6335
Product RangeEKI-9516 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,517.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3,517.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-9516-P0IDH10ECopy
Newark Part No.57AC6335
Product RangeEKI-9516 Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Gigabit Ethernet
Ethernet Switch MountingWall
Port TypesM12 X-Coded x 16
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeEKI-9516 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Managed PoE Gigabit Ethernet
Port Types
M12 X-Coded x 16
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
EKI-9516 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
