
| Quantity | Price |
|---|---|
| 1+ | $146.370 |
Product Information
Product Overview
EKI-2528DI-AE is DNV certified 8-port unmanaged Ethernet switch. The power is a 12 ~ 48VDC redundant input design, and is secured with a double protection mechanism: Power Polarity Reverse Protect and an Overload Current Fuse. The former tolerates reverse power wiring while the later secures the system from overload currents. Each port of EKI-2528DI has 2 LED’s to show the link status transmission speed. It also provides a relay output for an event alarm. In the event of a power failure, the built-in LED will activate the alarm to notify administrators. Engineers can simply verify the hardware status by checking the LED, and have troubleshooting easy and quick. EKI-2528DI comes with compact metal housing.
- Provides 8-port Fast Ethernet ports with Auto MDI/MDI-X
- Supports 10/100Mbps auto-negotiation
- Provides compact size with DIN-rail/Wall mount, and IP30 metal mechanism
- EKI-2528DI supports wide operating temperatures from -40 to 75°C
Technical Specifications
8Ports
Unmanaged Fast Ethernet
RJ45 x 8
VDC
To Be Advised
Industrial
DIN Rail / Wall
10Mbps, 100Mbps
EKI-2528 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
