Print Page
EKI-1222I-CE
Gateway Server, Modbus, 2 Ethernet Ports, 2 Serial Ports, RJ45 x 2, DB9 Male x 2, 10 / 100Mbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEKI-1222I-CECopy
Newark Part No.57AC6240
Product RangeEKI-1222 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $565.100 |
Price for:Each
Minimum: 1
Multiple: 1
$565.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-1222I-CECopy
Newark Part No.57AC6240
Product RangeEKI-1222 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, DB9 Male x 2
Gateway Server MountingDIN Rail / Wall
Product RangeEKI-1222 Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
2 Port
Port Types
RJ45 x 2, DB9 Male x 2
Product Range
EKI-1222 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
