Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-X53330P-C1-R0
Newark Part No.46AM7624
Product RangesuperGRIP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.310 |
| 250+ | $23.480 |
Price for:Each
Minimum: 100
Multiple: 100
$2,431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-X53330P-C1-R0
Newark Part No.46AM7624
Product RangesuperGRIP Series
Technical Datasheet
Thermal Resistance1.8°C/W
Packages CooledBGA
External Width - Metric33mm
External Height - Metric17.5mm
External Length - Metric33mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.3"
External Height - Imperial0.69"
External Length - Imperial1.3"
External Diameter - Imperial-
Product RangesuperGRIP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.8°C/W
External Width - Metric
33mm
External Length - Metric
33mm
Heat Sink Material
Aluminum
External Height - Imperial
0.69"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
17.5mm
External Diameter - Metric
-
External Width - Imperial
1.3"
External Length - Imperial
1.3"
Product Range
superGRIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate